Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
60W Isolated DIN Rail Mount DC / DC Converters:
236 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $129.820 5+ $123.330 10+ $119.430 25+ $115.540 | Min: 1 / Mult: 1 | ITE | - | 480W | 1 Output | 24V | 20A | - | - | - | - | - | - | CE, UL | Fixed | 24V | 1.98mm | DIN Rail | 4.88mm | 4.55mm | - | 35V | - | |||||
Each | 1+ $117.160 25+ $110.590 100+ $104.570 250+ $98.550 500+ $93.620 | Min: 1 / Mult: 1 | ITE | 3:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 10V | 30V | - | |||||
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $108.950 5+ $103.480 10+ $95.260 25+ $88.150 50+ $81.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 5W | 1 Output | 10V | 500mA | - | - | - | - | - | - | - | Fixed | 24V | 6mm | - | 56mm | 91mm | 15V | 30V | - | |||||
29K5539 | Each | 1+ $108.950 5+ $103.480 10+ $95.260 25+ $88.150 50+ $81.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 15V | 30V | - | ||||
Each | 1+ $662.320 10+ $610.540 50+ $578.180 100+ $552.290 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $319.600 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | |||||
Each | 1+ $72.460 5+ $70.650 10+ $68.850 25+ $66.440 100+ $62.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
Each | 1+ $57.720 5+ $56.280 10+ $54.840 25+ $52.920 100+ $50.050 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $57.720 5+ $56.280 10+ $54.840 25+ $52.920 100+ $50.050 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $324.480 10+ $311.930 50+ $301.170 100+ $297.590 250+ $281.450 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 1.5kV | - | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ $108.920 10+ $103.600 25+ $100.950 50+ $97.230 100+ $92.980 | Min: 1 / Mult: 1 | - | - | 720W | 1 Output | 24V | 30A | - | - | - | - | - | - | - | Fixed | - | 32mm | - | 125mm | 125mm | 0V | 60V | PRO DM Series | |||||
Each | 1+ $356.950 10+ $344.930 50+ $329.210 100+ $305.170 250+ $284.820 More Pricing... | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 24V | 1A | - | - | - | - | - | 1.5kV | - | Fixed | - | - | - | - | - | 10V | 32V | MINI-PS Series | |||||
Each | 1+ $41.790 10+ $40.700 25+ $40.150 50+ $39.610 100+ $39.060 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ $31.410 10+ $30.590 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MULTICOMP PRO | Each | 1+ $69.150 25+ $64.210 50+ $59.040 100+ $57.620 250+ $55.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | ||||
Each | 1+ $248.140 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | DIN Rail | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ $153.460 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $154.750 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ $50.670 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $323.710 | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ $177.260 | Min: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | Regulated | - | - | Fixed | - | 44mm | - | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | ||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||