Isolated DIN Rail Mount DC / DC Converters:
238 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $90.630 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $287.710 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
MEAN WELL | Each | 1+ $90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
PHOENIX CONTACT | Each | 1+ $376.240 10+ $364.990 50+ $349.660 100+ $324.100 250+ $301.600 More Pricing... | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | - | 1.5kV | - | Fixed | - | 22.5mm | - | 99mm | 107mm | 10V | 32V | MINI-PS Series | |||||
Each | 1+ $280.520 5+ $268.640 10+ $261.220 25+ $253.800 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | ||||||
Each | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
Each | 1+ $30.410 10+ $29.330 25+ $28.790 50+ $28.260 100+ $27.720 More Pricing... | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
MEAN WELL | Each | 1+ $162.540 10+ $146.360 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ $285.410 5+ $273.330 10+ $265.780 25+ $258.230 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | ||||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ $287.710 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ $319.060 5+ $304.930 10+ $296.450 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
Each | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+ $40.030 10+ $37.870 25+ $37.160 50+ $36.440 100+ $35.720 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $212.360 10+ $203.410 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
PHOENIX CONTACT | Each | 1+ $597.950 10+ $560.860 50+ $542.320 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
MEAN WELL | Each | 1+ $27.090 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MULTICOMP PRO | Each | 1+ $96.710 5+ $83.450 10+ $73.220 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
39AH0586 RoHS | Each | 1+ $49.420 5+ $48.150 10+ $46.860 50+ $45.160 100+ $42.610 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
MEAN WELL | Each | 1+ $44.770 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||