We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Full Brick Isolated Through Hole DC / DC Converters:
12,027 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.390 5+ $16.950 10+ $16.530 50+ $15.940 100+ $15.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | - | |||||
Each | 1+ $34.900 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | - | |||||
Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | |||||
Each | 1+ $18.240 5+ $17.790 10+ $17.330 25+ $16.730 100+ $15.820 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | - | |||||
Each | 1+ $59.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | - | |||||
Each | 1+ $10.250 5+ $10.210 10+ $10.150 25+ $10.060 50+ $9.850 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | - | |||||
Each | 1+ $10.250 5+ $10.210 10+ $10.150 25+ $10.060 50+ $9.850 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | - | |||||
Each | 1+ $100.510 5+ $98.040 10+ $95.530 50+ $92.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | - | |||||
Each | 1+ $10.250 5+ $10.210 10+ $10.150 25+ $10.060 50+ $9.850 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | - | |||||
Each | 1+ $1.600 10+ $1.600 25+ $1.600 50+ $1.590 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | |||||
TRACO POWER | Each | 1+ $85.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | - | ||||
Each | 1+ $83.180 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | |||||
Each | 1+ $79.250 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | |||||
Each | 1+ $45.120 5+ $43.990 10+ $42.860 50+ $41.370 100+ $39.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | - | |||||
Each | 1+ $31.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | - | |||||
Each | 1+ $6.100 5+ $6.070 10+ $6.040 25+ $5.980 50+ $5.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | - | |||||
Each | 1+ $29.170 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | - | |||||
Each | 1+ $6.330 5+ $6.300 10+ $6.270 25+ $6.210 50+ $6.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | - | |||||
Each | 1+ $37.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | - | |||||
49Y4002 RoHS | Each | 1+ $46.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | - | ||||
Each | 1+ $106.420 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | - | |||||
Each | 1+ $20.590 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | - | |||||
Each | 1+ $23.390 5+ $22.810 10+ $22.210 50+ $21.420 100+ $20.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | - | |||||
Each | 1+ $72.120 5+ $64.180 10+ $54.640 50+ $49.880 100+ $49.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | - | |||||
Each | 1+ $10.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | - | |||||