Isolated Through Hole DC / DC Converters :
12,027 Products FoundFind a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.000 10+ $21.250 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | ||||||
Each | 1+ $35.000 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | - | ||||||
Each | 1+ $59.670 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | - | ||||||
Each | 1+ $17.090 5+ $16.650 10+ $16.190 50+ $15.600 100+ $14.720 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | - | ||||||
Each | 1+ $17.600 5+ $17.150 10+ $16.700 25+ $16.090 100+ $15.180 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | - | ||||||
Each | 1+ $10.420 5+ $10.080 10+ $9.950 25+ $9.760 50+ $9.630 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.950 5+ $9.850 10+ $9.700 25+ $9.600 50+ $9.400 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | - | - | |||||
Each | 1+ $10.420 5+ $10.080 10+ $9.950 25+ $9.760 50+ $9.630 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.490 5+ $9.170 10+ $9.030 25+ $8.910 50+ $8.800 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | - | |||||
Each | 1+ $98.490 5+ $95.960 10+ $93.410 50+ $90.050 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | - | ||||||
Each | 1+ $17.100 5+ $15.160 10+ $12.830 50+ $11.660 100+ $11.460 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Semi-regulated | 1kV | 12V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | - | ||||||
Each | 1+ $10.420 5+ $10.080 10+ $9.950 25+ $9.760 50+ $9.630 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | - | ||||||
Each | 1+ $1.830 10+ $1.800 25+ $1.700 50+ $1.680 100+ $1.650 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | ||||||
TRACO POWER | Each | 1+ $85.710 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | - | |||||
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $76.440 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | ||||||
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $44.280 5+ $43.150 10+ $41.990 50+ $40.470 100+ $38.170 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | - | ||||||
Each | 1+ $31.540 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | - | ||||||
Each | 1+ $6.240 5+ $6.040 10+ $5.960 25+ $5.850 50+ $5.770 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | - | ||||||
Each | 1+ $37.670 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | - | ||||||
49Y4002 RoHS | Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | - | |||||
Each | 1+ $106.740 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | - | ||||||
Each | 1+ $20.650 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | - | ||||||
Each | 1+ $10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | - | ||||||