UWE Series Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=UWE Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(15)
No. of Outputs
(15)
DC / DC Converter Type
(14)
(1)
Width
(14)
(1)
Depth
(1)
(14)
Input Ratio
(13)
DC / DC Converter Output Type
(4)
(11)
Isolation Voltage
(6)
(9)
Input Voltage DC Nom
(8)
(7)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$69.750 5+$67.540 10+$66.610 25+$65.670 50+$64.720 More Pricing... | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 9.91mm | - | 58.4mm | 18V | 75V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$108.980 5+$105.470 10+$103.990 25+$102.500 50+$101.010 More Pricing... | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | - | Fixed | 22.9mm | 12.8mm | - | 58.4mm | 9V | 36V | UWE Series | |||||
Each | 1+$93.490 5+$90.520 10+$89.270 25+$88.010 50+$86.740 More Pricing... | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | - | Fixed | 22.9mm | 9.7mm | - | 58.4mm | 9V | 36V | UWE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$101.370 5+$98.150 10+$96.800 25+$95.430 50+$94.060 More Pricing... | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 12.8mm | - | 58.4mm | 18V | 75V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$107.080 5+$103.680 10+$102.250 25+$100.810 50+$99.360 More Pricing... | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | - | Fixed, Adjustable | 22.9mm | 12.8mm | - | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$94.540 5+$91.510 10+$89.340 25+$83.520 50+$81.850 More Pricing... | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | - | Fixed | 58.4mm | 12.7mm | - | 22.9mm | 9V | 36V | UWE Series | |||||
59AC8041 RoHS | MURATA POWER SOLUTIONS | Each | 1+$76.660 5+$75.870 10+$74.680 25+$73.890 50+$72.310 More Pricing... | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 12.7mm | - | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 126+$66.240 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | - | Fixed | 22.9mm | 9.91mm | Through Hole | 58.4mm | 18V | 75V | UWE Series | ||||||
MURATA POWER SOLUTIONS | Each | 126+$93.400 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 12.8mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 126+$83.330 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 9.91mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
Each | 126+$90.860 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 12.8mm | Through Hole | 58.4mm | 18V | 75V | UWE Series | ||||||
MURATA POWER SOLUTIONS | Each | 126+$80.760 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 9.91mm | Through Hole | 58.4mm | 18V | 75V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 126+$85.860 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 9.91mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
59AC8048 RoHS | MURATA POWER SOLUTIONS | Each | 1+$106.880 5+$105.780 10+$104.120 25+$103.020 50+$100.820 More Pricing... | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 12.8mm | - | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 126+$74.630 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 24V | 5A | - | 2.25kV | 12V | - | Fixed, Adjustable | 22.9mm | 13.2mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||