TMR 9 Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+ $52.560 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $52.560 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+ $49.390 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $42.380 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+ $45.100 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+ $49.390 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||