2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. THM 6WI Series Isolated Through Hole DC / DC Converters

                                                                                                  THM 6WI Series Isolated Through Hole DC / DC Converters:

                                                                                                  6 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THM 6-2411WI
                                                                                                  TRACO POWER THM 6-2411WI
                                                                                                  49X9883

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 6 W
                                                                                                  6. 5 V
                                                                                                  7. 1.2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $73.190
                                                                                                  Total:$73.19
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  -
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  THM 6WI Series
                                                                                                  THM 6-2412WI
                                                                                                  TRACO POWER THM 6-2412WI
                                                                                                  45Y2601

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $62.400
                                                                                                  Total:$62.40
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  -
                                                                                                  -
                                                                                                  5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  THM 6WI Series
                                                                                                  THM 6-4811WI
                                                                                                  TRACO POWER THM 6-4811WI
                                                                                                  45Y2608

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $62.400
                                                                                                  Total:$624.00
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  THM 6WI Series
                                                                                                  THM 6-0515WI
                                                                                                  TRACO POWER THM 6-0515WI
                                                                                                  45Y2595

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $56.740
                                                                                                  Total:$567.40
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  THM 6WI Series
                                                                                                  THM 6-2421WI
                                                                                                  TRACO POWER THM 6-2421WI
                                                                                                  45Y2604

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 6 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.700
                                                                                                  Total:$657.00
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -5V
                                                                                                  600mA
                                                                                                  5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  THM 6WI Series
                                                                                                  THM 6-2415WI
                                                                                                  TRACO POWER THM 6-2415WI
                                                                                                  45Y2603

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $62.400
                                                                                                  Total:$624.00
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  THM 6WI Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.