TEN 8 Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TEN 8 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(11)
(9)
Output Voltage - Output 1
(4)
(6)
(6)
(4)
Output Current - Output 1
(2)
(1)
(1)
(2)
(1)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(1)
Output Current - Output 2
(2)
(1)
(1)
(2)
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$38.750 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 36V | TEN 8 Series | ||||||
26M3964 RoHS | TRACO POWER | Each | 1+$44.920 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | ||||
TRACO POWER | Each | 1+$36.710 5+$35.770 10+$34.830 50+$33.010 100+$31.710 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$37.850 5+$36.860 10+$35.870 50+$33.940 100+$31.500 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+$37.060 5+$36.790 10+$36.520 50+$35.340 100+$34.860 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | ||||||
TRACO POWER | Each | 1+$47.130 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$37.900 5+$37.410 10+$36.930 50+$36.350 100+$36.110 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$37.090 5+$36.820 10+$36.550 50+$35.360 100+$34.860 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$36.710 5+$35.770 10+$34.830 50+$32.940 100+$30.600 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$36.710 5+$35.760 10+$34.820 50+$32.930 100+$30.590 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$36.510 5+$35.330 10+$34.830 50+$33.710 100+$33.240 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+$36.460 5+$36.190 10+$35.930 50+$34.770 100+$34.290 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | ||||||
TRACO POWER | Each | 1+$37.850 5+$36.860 10+$35.870 50+$33.940 100+$31.500 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 36V | 75V | TEN 8 Series | |||||
98K1489 RoHS | TRACO POWER | Each | 1+$48.570 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | ||||
Each | 10+$38.040 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 36V | 75V | TEN 8 Series | ||||||
Each | 10+$39.930 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 36V | 75V | TEN 8 Series | ||||||
Each | 10+$39.930 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 18V | TEN 8 Series | ||||||
Each | 10+$38.040 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 18V | TEN 8 Series | ||||||
TRACO POWER | Each | 1+$46.280 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+$44.920 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 8 Series | |||||