TEL 3 Series Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=TEL 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Output Power Max
(19)
Output Regulation
(19)
Isolation Voltage
(19)
DC / DC Converter Output Type
(19)
Input Ratio
(16)
(3)
Width
(16)
(3)
Depth
(1)
(16)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$18.220 5+$17.600 10+$17.000 50+$16.330 100+$14.960 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+$18.220 5+$17.600 10+$17.000 50+$16.330 100+$14.960 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 36V | TEL 3 Series | |||||
01M9225 RoHS | TRACO POWER | Each | 1+$23.800 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | ||||
Each | 1+$19.810 5+$19.150 10+$18.520 50+$17.760 100+$16.270 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | ||||||
Each | 1+$29.480 5+$28.340 10+$27.200 50+$26.320 100+$25.960 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | ||||||
Each | 1+$18.860 5+$18.220 10+$17.590 50+$16.890 100+$15.470 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+$19.470 5+$18.830 10+$18.200 50+$17.460 100+$16.000 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | |||||
TRACO POWER | Each | 1+$18.220 5+$17.600 10+$17.000 50+$16.330 100+$14.960 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||
TRACO POWER | Each | 1+$19.470 5+$18.830 10+$18.200 50+$17.460 100+$16.000 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | |||||
TRACO POWER | Each | 1+$18.220 5+$17.600 10+$17.000 50+$16.330 100+$14.960 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||
TRACO POWER | Each | 1+$28.680 5+$27.740 10+$27.350 50+$26.470 100+$26.090 | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+$19.470 5+$18.830 10+$18.200 50+$17.460 100+$16.000 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
Each | 1+$17.840 5+$17.250 10+$17.010 50+$16.460 100+$16.230 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | ||||||
Each | 1+$19.470 5+$18.830 10+$18.200 50+$17.460 100+$16.000 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
Each | 1+$19.580 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 36V | 75V | TEL 3 Series | ||||||
Each | 1+$22.220 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+$30.130 5+$29.610 10+$29.090 50+$28.940 100+$28.790 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | |||||
24M8160 RoHS | TRACO POWER | Each | 1+$23.800 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | ||||
TRACO POWER | Each | 1+$23.800 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||