TDR 2WI Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.050 | Total:$370.50 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI | |||||
Each | 1+ $38.900 | Total:$389.00 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI | |||||
Each | 1+ $37.050 | Total:$370.50 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | |||||
Each | 1+ $37.050 | Total:$370.50 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 18V | 75V | TDR 2WI | |||||
Each | 1+ $38.900 | Total:$389.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI | |||||
Each | 1+ $37.050 | Total:$370.50 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | |||||
Each | 1+ $38.900 | Total:$389.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI | |||||
Each | 1+ $38.900 | Total:$389.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | |||||