2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. JTH Series Isolated Through Hole DC / DC Converters

                                                                                                  JTH Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  JTH1548S15
                                                                                                  XP POWER JTH1548S15
                                                                                                  32M9283

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. DIP
                                                                                                  5. 4:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $50.34
                                                                                                  25+
                                                                                                  $48.58
                                                                                                  100+
                                                                                                  $45.94
                                                                                                  Total:$503.40
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.1mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  72V
                                                                                                  JTH Series
                                                                                                  JTH1548D15
                                                                                                  XP POWER JTH1548D15
                                                                                                  32M9280

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. DIP
                                                                                                  5. 4:1
                                                                                                  6. 15 W
                                                                                                  7. 2 Output
                                                                                                  8. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $52.85
                                                                                                  25+
                                                                                                  $51.00
                                                                                                  100+
                                                                                                  $48.23
                                                                                                  Total:$528.50
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.1mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  72V
                                                                                                  JTH Series
                                                                                                  JTH1548S3V3
                                                                                                  XP POWER JTH1548S3V3
                                                                                                  32M9284

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. DIP
                                                                                                  5. 4:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 3.3 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $50.34
                                                                                                  25+
                                                                                                  $48.58
                                                                                                  100+
                                                                                                  $45.94
                                                                                                  Total:$503.40
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.1mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  72V
                                                                                                  JTH Series
                                                                                                  JTH1548S05
                                                                                                  XP POWER JTH1548S05
                                                                                                  32M9281

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. DIP
                                                                                                  5. 4:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 5 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $51.34
                                                                                                  25+
                                                                                                  $49.55
                                                                                                  100+
                                                                                                  $46.86
                                                                                                  Total:$513.40
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.1mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  72V
                                                                                                  JTH Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.