JCL30 Series Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=JCL30 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
No. of Outputs
(13)
(8)
Output Voltage - Output 1
(1)
(4)
(10)
(6)
Output Current - Output 1
(3)
(5)
(3)
(5)
(4)
(1)
Output Voltage - Output 2
(3)
(5)
Output Current - Output 2
(3)
(5)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$97.050 5+$86.390 10+$84.900 50+$83.400 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$109.890 5+$97.750 10+$96.050 50+$94.350 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$97.050 5+$86.380 10+$84.890 50+$83.390 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$99.710 5+$97.090 10+$94.470 25+$90.980 100+$85.740 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 1+$89.120 5+$86.820 10+$84.520 25+$81.450 100+$76.840 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$94.960 5+$92.470 10+$89.970 25+$86.640 100+$81.650 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$89.120 5+$86.820 10+$84.520 25+$81.450 100+$76.840 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 5+$97.560 10+$94.940 25+$91.450 100+$86.210 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$84.880 5+$82.690 10+$80.500 25+$77.570 100+$73.190 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 5.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 5+$87.290 10+$84.990 25+$81.920 100+$77.310 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$99.710 5+$97.090 10+$94.470 25+$90.980 100+$85.740 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$84.880 5+$82.690 10+$80.500 25+$77.570 100+$73.190 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$89.120 5+$86.820 10+$84.520 25+$81.450 100+$76.840 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCL30 Series | ||||||
Each | 1+$94.960 5+$92.470 10+$89.970 25+$86.640 100+$81.650 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 1+$89.120 5+$86.820 10+$84.520 25+$81.450 100+$76.840 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$94.960 5+$92.470 10+$89.970 25+$86.640 100+$81.650 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$89.120 5+$86.820 10+$84.520 25+$81.450 100+$76.840 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 1+$109.890 5+$97.750 10+$96.050 50+$94.340 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 1+$97.050 5+$86.380 10+$84.890 50+$83.390 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 36V | 75V | JCL30 Series | ||||||
Each | 1+$97.050 5+$86.380 10+$84.890 50+$83.390 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 18V | 36V | JCL30 Series | ||||||
Each | 1+$97.050 5+$86.380 10+$84.890 50+$83.390 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | - | 50.8mm | 18V | 36V | JCL30 Series | ||||||