2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCJ08 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCJ08 Series Isolated Through Hole DC / DC Converters:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCJ0848S12
                                                                                                    XP POWER JCJ0848S12
                                                                                                    04R8712

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 8 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.310
                                                                                                    25+
                                                                                                    $28.300
                                                                                                    100+
                                                                                                    $26.790
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    665mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCJ08 Series
                                                                                                    JCJ0824S12
                                                                                                    XP POWER JCJ0824S12
                                                                                                    04R8705

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 8 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.470
                                                                                                    25+
                                                                                                    $28.440
                                                                                                    100+
                                                                                                    $26.890
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    665mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCJ08 Series
                                                                                                    JCJ0848D05
                                                                                                    XP POWER JCJ0848D05
                                                                                                    04R8708

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 8 W
                                                                                                    7. 2 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $32.090
                                                                                                    25+
                                                                                                    $30.970
                                                                                                    100+
                                                                                                    $29.280
                                                                                                    -
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    800mA
                                                                                                    -5V
                                                                                                    800mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    20.32mm
                                                                                                    -
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCJ08 Series
                                                                                                    JCJ0824D15
                                                                                                    XP POWER JCJ0824D15
                                                                                                    04R8703

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 8 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $32.090
                                                                                                    25+
                                                                                                    $30.970
                                                                                                    100+
                                                                                                    $29.280
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    265mA
                                                                                                    -15V
                                                                                                    265mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCJ08 Series
                                                                                                    JCJ0812S15
                                                                                                    XP POWER JCJ0812S15
                                                                                                    04R8699

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 8 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.470
                                                                                                    25+
                                                                                                    $28.440
                                                                                                    100+
                                                                                                    $26.890
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    535mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCJ08 Series
                                                                                                    JCJ0824S15
                                                                                                    XP POWER JCJ0824S15
                                                                                                    04R8706

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 8 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.470
                                                                                                    25+
                                                                                                    $28.440
                                                                                                    100+
                                                                                                    $26.890
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    535mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCJ08 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product