AM3TIW-RZ Series Isolated Through Hole DC / DC Converters :
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.510 5+ $22.760 10+ $22.650 50+ $22.450 100+ $22.250 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TIW-RZ Series | ||||||
Each | 1+ $16.070 100+ $14.460 200+ $13.450 500+ $12.640 1000+ $12.000 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM3TIW-RZ Series | ||||||
Each | 1+ $15.500 100+ $13.940 200+ $12.960 500+ $12.170 1000+ $11.570 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TIW-RZ Series | ||||||