Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3TIW-2415D-RZCopy
Newark Part No.28AK1878
Product RangeAM3TIW-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 100+ | $13.940 |
| 200+ | $12.960 |
| 500+ | $12.170 |
| 1000+ | $11.570 |
Price for:Each
Minimum: 10
Multiple: 10
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3TIW-2415D-RZCopy
Newark Part No.28AK1878
Product RangeAM3TIW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2-100mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM3TIW-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3TIW-2415D-RZ is an AM3TIW-RZ series 3W DC to DC converter in a 24 pin DIP package.
- Input voltage range from 9 to 36VDC, output voltage is ±15VDC
- Maximum output current is ±100mA, isolation is 1500VDC
- Efficiency is 81%
- No minimum load
- Wide 4:1 input range
- Over load protection
- Internal EMC filter meets EN55022 class A
- Continuous short circuit protection
- Input under voltage protection
- Operating temperature range from -40°C to +85°C, dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM3TIW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
