AM1/4S-Z Series Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=AM1/4S-Z...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(2)
(7)
(1)
(1)
(2)
Output Current - Output 1
(2)
(1)
(1)
(7)
(2)
Isolation Voltage
(10)
(3)
Input Voltage DC Nom
(5)
(2)
(1)
(5)
DC / DC Converter Output Type
(2)
(11)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.270 100+$2.940 200+$2.730 500+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||||
Each | 40+$3.540 120+$3.170 200+$2.940 520+$2.760 1000+$2.620 | ITE | SIP | 250mW | 1 Output | 3.3V | 75.7mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | ||||||
Each | 40+$3.540 120+$3.170 200+$2.940 520+$2.760 1000+$2.620 | ITE | SIP | 250mW | 1 Output | 7.2V | 34.7mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | ||||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 15V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 13.5V | 16.5V | AM1/4S-Z Series | ||||||
Each | 40+$3.540 120+$3.170 200+$2.940 520+$2.760 1000+$2.620 | ITE | SIP | 250mW | 1 Output | 15V | 16.6mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | ||||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 15V | 16.6mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1/4S-Z Series | ||||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 12V | 20.8mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1/4S-Z Series | ||||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 3kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||||
57AK9128 RoHS | AIMTEC | Each | 1+$9.270 100+$7.730 250+$7.160 500+$6.710 1000+$6.360 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||
Each | 40+$3.270 120+$2.940 200+$2.730 520+$2.550 1000+$2.410 | ITE | SIP | 250mW | 1 Output | 3.3V | 75.7mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||||
Each | 40+$3.540 120+$3.170 200+$2.940 520+$2.760 1000+$2.620 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | ||||||
Each | 40+$3.540 120+$3.170 200+$2.940 520+$2.760 1000+$2.620 | ITE | SIP | 250mW | 1 Output | 5V | 50mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1/4S-Z Series | ||||||