Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1/4S-2405SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK6935
Product RangeAM1/4S-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 40+ | $3.540 |
| 120+ | $3.170 |
| 200+ | $2.940 |
| 520+ | $2.760 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 40
Multiple: 40
$141.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1/4S-2405SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK6935
Product RangeAM1/4S-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM1/4S-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM1/4S-Z series 0.25W DC-DC converter
- Input voltage range from 21.6 to 26.4V, output voltage is 5V
- Maximum output current is 50mA, isolation is 3000VDC
- Efficiency is 61%
- 4 pin SIP package
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Operating temperature -40°C to +85°C
- Dimensions (Lx W x H) is 0.46 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
50mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.15mm
Input Voltage DC Min
21.6V
Product Range
AM1/4S-Z Series
DC / DC Converter Type
SIP
Output Power Max
250mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
