We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
4:1 Isolated Through Hole DC / DC Converters:
3,554 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.390 5+ $16.950 10+ $16.530 50+ $15.940 100+ $15.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $34.770 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ $59.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $100.510 5+ $98.040 10+ $95.530 50+ $92.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
TRACO POWER | Each | 1+ $85.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
Each | 1+ $83.180 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
Each | 1+ $79.250 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $45.120 5+ $43.990 10+ $42.860 50+ $41.370 100+ $39.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ $28.090 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
49Y4002 RoHS | Each | 1+ $46.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
TRACO POWER | Each | 1+ $85.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
Each | 1+ $36.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ $33.860 10+ $32.160 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $93.430 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
Each | 1+ $26.640 5+ $26.530 10+ $26.380 25+ $26.130 50+ $25.610 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ $62.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ $71.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $62.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ $63.850 5+ $63.430 10+ $63.000 25+ $62.260 50+ $60.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $63.790 5+ $63.370 10+ $62.940 25+ $62.230 50+ $60.730 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
59AC8042 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $110.280 5+ $109.190 10+ $107.540 25+ $106.440 50+ $104.250 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | |||
Each | 1+ $29.870 10+ $29.860 25+ $29.850 50+ $27.840 100+ $25.820 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $56.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | - | -15V | - | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $28.090 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | - | -12V | - | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $74.660 10+ $71.300 25+ $67.400 50+ $64.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | |||||