821 Product Results Found for "TDK-LAMBDA"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.000 10+ $21.250 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | ||||||
49Y4002 RoHS | Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | - | |||||
Each | 1+ $29.250 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+ $71.960 10+ $68.600 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $56.240 5+ $56.060 10+ $55.880 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 75V | PXC-M03 Series | ||||||
05M6998 RoHS | Each | 1+ $16.650 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | |||||
49Y4006 RoHS | Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 76V | - | |||||
TDK-LAMBDA | Each | 1+ $37.280 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ $16.650 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $19.940 10+ $19.230 25+ $18.180 50+ $17.580 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+ $34.600 10+ $33.700 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $70.800 10+ $67.440 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $34.600 10+ $33.700 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $236.650 10+ $219.700 | ITE | Quarter Brick, DIP | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | 24V | - | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 14.4V | 36V | - | ||||||
Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+ $42.940 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG30 Series | ||||||
Each | 1+ $96.190 10+ $92.840 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | - | 50.8mm | 18V | 36V | PXD20 Series | ||||||
Each | 1+ $19.120 10+ $18.340 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 12V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 9V | 18V | CC-E Series | ||||||
Each | 1+ $37.280 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+ $19.940 10+ $19.230 25+ $18.180 50+ $17.580 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+ $20.120 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 24V | - | Fixed, Adjustable | 22.86mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+ $42.940 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | CCG30 Series | ||||||
05M6926 RoHS | Each | 1+ $16.050 10+ $15.270 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | |||||
05M7024 RoHS | Each | 1+ $18.790 10+ $18.000 25+ $16.840 50+ $16.180 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 9V | 18V | - | |||||
05M7032 RoHS | Each | 1+ $22.000 10+ $21.250 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | |||||