AC / DC PCB Mount Power Supplies:
1,460 Products FoundFind a huge range of AC / DC PCB Mount Power Supplies at Newark Electronics. We stock a large selection of AC / DC PCB Mount Power Supplies, including new and most popular products from the world's top manufacturers including: XP Power, Vigortronix, Recom Power, Tdk-lambda & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.700 5+ $36.750 10+ $35.760 50+ $34.460 100+ $32.520 | ITE | - | 1 Output | 10W | 12VDC | 830mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | ||||||
Each | 1+ $44.520 25+ $36.690 50+ $33.750 100+ $31.470 250+ $29.680 | ITE | - | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Fixed | - | 85V AC to 265V AC | - | 50.8mm | 22.6mm | 76.2mm | MP-KAM | ||||||
Each | 1+ $258.400 5+ $251.940 | ITE | - | 1 Output | 110W | 48VDC | 2.29A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 61mm | 17mm | 116.8mm | ASB110 Series | ||||||
MEAN WELL | Each | 1+ $10.810 | ITE | - | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ $34.170 | ITE & Household | - | 1 Output | 25W | 24VDC | 1.042A | - | - | - | - | Fixed | - | 90V AC to 305V AC | - | 27.5mm | 23.5mm | 52.5mm | TMPW 25 Series | ||||||
Each | 1+ $106.650 | ITE | - | 3 Output | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | Fixed | - | 85V AC to 264V AC | - | 63.5mm | 21.5mm | 88.9mm | TMP Series | ||||||
MEAN WELL | Each | 1+ $12.790 | Household & Medical | - | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-15 Series | |||||
MEAN WELL | Each | 1+ $12.390 | Household & Medical | - | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-15 Series | |||||
Each | 1+ $73.960 | ITE | - | 1 Output | 20W | 12VDC | 1.66A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 27.32mm | 23.5mm | 52.5mm | TMLM Series | ||||||
Each | 1+ $75.790 10+ $59.520 | Medical | - | 2 Output | 15W | 15V | 500mA | -15V | 500mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 45.466mm | 23.368mm | 64.008mm | KM Series | ||||||
Each | 1+ $54.360 25+ $44.800 50+ $41.220 100+ $38.430 250+ $36.240 | ITE | - | 2 Output | 10W | 15V | 335mA | -15V | 335mA | - | - | Fixed | - | 85V AC to 265V AC | - | 50.8mm | 22.6mm | 76.2mm | MP-KAM | ||||||
Each | 1+ $39.520 5+ $38.530 10+ $37.550 50+ $36.240 100+ $34.270 | ITE | - | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 30.7mm | 24.4mm | 62mm | ECL15 Series | ||||||
Each | 1+ $59.180 | ITE | - | 2 Output | 15W | 15V | 500mA | -15V | 500mA | -15VDC | -500mA | Fixed | - | 85V AC to 264V AC | - | 54mm | 19.3mm | 74mm | TMP Series | ||||||
Each | 1+ $362.610 10+ $332.220 | ITE | - | 1 Output | 504W | 28V | 18A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 265V AC | 265V | 61mm | 12.7mm | 116.8mm | PFE500SA Series | ||||||
Each | 1+ $42.290 | ITE | - | 1 Output | 7W | 5VDC | 1.4A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 19.3mm | 50.8mm | TMP Series | ||||||
MEAN WELL | Each | 1+ $5.860 | ITE | - | 1 Output | 2W | 5VDC | 400mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 22.2mm | 15mm | 33.7mm | IRM-02 Series | |||||
MEAN WELL | Each | 1+ $18.580 | ITE | - | 1 Output | 30W | 24VDC | 1.3A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
MEAN WELL | Each | 1+ $5.960 | ITE | - | 1 Output | 3W | 5VDC | 600mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 24mm | 15mm | 37mm | IRM-03 Series | |||||
MEAN WELL | Each | 1+ $10.810 | ITE | - | 1 Output | 10.2W | 12VDC | 850mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ $11.990 | ITE | - | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | ||||||
Each | 1+ $10.300 | ITE | - | 1 Output | 20W | 5VDC | 4A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-20 Series | ||||||
MEAN WELL | Each | 1+ $20.650 | Household & Medical | - | 1 Output | 21.6W | 12VDC | 1.8A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-20 Series | |||||
Each | 1+ $9.860 | ITE | - | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | ||||||
MEAN WELL | Each | 1+ $15.030 | Medical | - | 1 Output | 10W | 24VDC | 420mA | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 25.4mm | 21.5mm | 45.7mm | MPM-10 Series | |||||
Each | 1+ $26.300 | ITE | - | 1 Output | 90W | 24VDC | 3.75A | - | - | - | - | Fixed | - | 80V AC to 305V AC | - | 52mm | 29.5mm | 87mm | IRM-90 Series | ||||||