TVS Varistors :
3,900 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.626 10+ $0.411 25+ $0.398 50+ $0.384 100+ $0.371 More Pricing... | 150V | 200V | - | MOV-20DxxxK Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.390 10+ $0.253 25+ $0.243 50+ $0.233 100+ $0.223 More Pricing... | 275V | 350V | - | MOV-14DxxxK Series | - | - | 710V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $3.220 10+ $2.510 25+ $2.360 50+ $2.260 100+ $2.150 More Pricing... | 1kV | 1.2kV | - | LA Series | - | - | 2.42kV | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 360J | - | ||||||
Each | 1+ $0.401 10+ $0.256 25+ $0.246 50+ $0.235 100+ $0.225 More Pricing... | 50V | 65V | - | ZNR V | - | - | 135V | - | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | - | - | 3.5kA | -40°C | 85°C | 14J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 320V | 420V | - | LA Series | - | - | 810V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 150J | - | ||||||
Each | 1+ $0.627 10+ $0.457 25+ $0.415 50+ $0.393 100+ $0.370 More Pricing... | 25V | 31V | - | ZA Series | - | - | 76V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 7.2J | - | ||||||
Each | 1+ $66.560 5+ $61.620 10+ $56.680 25+ $55.240 50+ $53.790 More Pricing... | 480V | 640V | - | DB Series | - | - | 1.24kV | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 650J | - | ||||||
Each | 1+ $0.770 10+ $0.523 25+ $0.514 50+ $0.506 100+ $0.497 | 130V | 170V | - | StandarD | - | - | 340V | - | - | Radial Leaded | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 74J | - | ||||||
Each | 1+ $0.637 10+ $0.465 25+ $0.421 50+ $0.398 100+ $0.375 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 38J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 620V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 14V | 18V | - | ZA Series | - | - | 43V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $0.488 10+ $0.358 25+ $0.324 50+ $0.306 100+ $0.288 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | Metal Oxide Varistor (MOV) | - | - | 50A | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -55°C | 85°C | 11J | - | ||||||
Each | 1+ $0.458 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each | 1+ $0.930 10+ $0.695 25+ $0.635 50+ $0.603 100+ $0.570 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 72J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $1.200 10+ $1.110 25+ $1.060 50+ $1.010 100+ $0.956 More Pricing... | 300V | 385V | - | B722 AdvanceD | - | - | 775V | - | - | Disc 21.5mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -40°C | 85°C | 250J | - | ||||||
Each | 1+ $0.359 10+ $0.254 25+ $0.219 50+ $0.183 100+ $0.148 More Pricing... | 175V | 225V | - | MOV-07DxxxK Series | - | - | 455V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $50.960 5+ $48.190 10+ $45.430 25+ $42.660 100+ $40.480 More Pricing... | 150V | 200V | - | DA Series | - | - | 405V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $0.446 10+ $0.282 25+ $0.270 50+ $0.258 100+ $0.246 More Pricing... | 460V | 615V | - | StandarD | - | - | 1.24kV | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | 50J | - | ||||||
Each | 1+ $0.412 10+ $0.266 25+ $0.255 50+ $0.244 100+ $0.234 More Pricing... | 300V | 385V | - | B722 Series | - | - | 775V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | 76J | - | ||||||
Each | 1+ $0.495 10+ $0.438 25+ $0.412 50+ $0.388 100+ $0.365 More Pricing... | 150V | 200V | - | B722 StandarD | - | - | 395V | - | - | - | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | 40J | - | ||||||