3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $157.490 |
| 5+ | $154.340 |
| 10+ | $151.190 |
| 25+ | $148.040 |
| 50+ | $144.890 |
| 100+ | $141.740 |
| 10000+ | $138.590 |
Product Information
Product Overview
The BE650G1 is a 8-outlet Uninterruptible Power Supply (UPS) provides temporary battery power when the utility power is out. The LED informs users of potentially dangerous wiring problems in the wall circuit. It provides protection of connected equipment from power surges on the data lines and warns when a battery is not available to provide backup power. Ensures clean, uninterrupted power to protected equipment while batteries are being replaced. Transformer-block spaced outlets protect equipment with input transformer blocks without blocking access to other receptacles. Use your PC to access additional power protection and management features for your UPS via an USB port. Periodic battery self-test ensures early detection of a battery that needs to be replaced. Maximizes battery performance, life and reliability through intelligent, precision charging. Battery failure notification provides early-warning fault analysis on batteries enabling timely preventive maintenance.
- Building wiring fault indicator
- Cold-start capable
- Dataline surge protection
- Disconnected battery notification
- Hot-swappable batteries
- Simple battery replacement increases UPS availability by allowing quick, easy battery replacement
- Intelligent battery management
- Battery failure notification
- Battery and surge protected outlets
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics
Contents
UPS, USB cable, User manual.
Technical Specifications
-
650VA / 390W
120V
-
7.09"
To Be Advised
8Outlets
140V
-
11.89"
3.46"
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate