Need more?
| Quantity | Price |
|---|---|
| 1+ | $214.030 |
| 5+ | $209.750 |
| 10+ | $205.470 |
| 25+ | $201.190 |
| 50+ | $196.910 |
Product Information
Product Overview
The BR700G is a 700VA/420W Back-UPS with interface port USB. Hot-swappable batteries ensures clean, uninterrupted power to protected equipment while batteries are being replaced. Lifetime data recovery warranty provides peace of mind by providing professional data recovery services in the event data is lost due to the failure of the unit. Building wiring fault indicator with LED alert users of potentially dangerous wiring problems in the wall circuit. Battery and surge protected outlets back up and protect your hardware and data during power outages, surges and spikes. Dataline surge protection provides protection of connected equipment from power surges on the data lines. Surge only outlets protect secondary electronics from surges and spikes without reducing battery power used to run primary electronics during an outage.
- Boost and trim automatic voltage regulation (AVR)
- Customizable voltage-transfer points
- Customizable voltage sensitivity
- Intelligent battery management
- Cold-start capable
- Battery failure notification
- Automatic self-test
- Transformer-block spaced outlets
Applications
Power Management
Contents
UPS, USB cable, User manual.
Technical Specifications
ITE
700VA / 420W
120VAC
RS Series
3.58"
To Be Advised
6Outlets
130V
4min
12.2"
7.48"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate