Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoPULSML3000-XL2UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58P0393
Product RangePulsar EX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2,339.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,339.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPULSML3000-XL2UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58P0393
Product RangePulsar EX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 2.5kW
Input Voltage AC Max142V
Output Voltage120VAC
Backup Time - Full Load3min
Product RangePulsar EX Series
Length640.08mm
Width440mm
Height86.36mm
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.5kW
Output Voltage
120VAC
Product Range
Pulsar EX Series
Width
440mm
SVHC
Lead (17-Jan-2022)
No. of Outlets
7Outlets
Input Voltage AC Max
142V
Backup Time - Full Load
3min
Length
640.08mm
Height
86.36mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT