| Quantity | Price |
|---|---|
| 1+ | $3,135.930 |
Product Information
Product Overview
SMART2200RM2UL is a SmartPro line-interactive sine wave UPS provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up servers and network storage devices. The innovative lithium iron phosphate (LiFePO4) internal battery more than doubles the service life of an equivalent lead acid battery, and offers up to three times more charge/discharge cycles. It recharges to 100-percent capacity in less than two hours, making this an ideal backup in case of power outage. It provides 11.7 minutes of support at half load and 5.1 minutes at full load.
- Protects mission-critical rack-mounted equipment, 8 NEMA 5-15R outlets
- Audible alarm signals loss of utility power, overload and low battery
- 570-joule surge suppression rating, 0.9 power factor rating, up to 3x more charge/discharge cycles
- 97% line-mode efficiency rating saves money in energy costs, more than 2x the service life
- Recharges to 100% capacity in less than 2hr, designed for hot-swap field replacement
- 2 load banks with switchable outlets,
- Maintains 120V nominal output over input range of 83V–145V without using battery power
- EMI/RFI line noise filtering, interactive LCD screen
- 2200VA output volt amp capacity, 2.2kVA output kVA capacity
- Dimensions is 3.43inch height x 17.32inch width x 19.46inch depth
Contents
SMART2200RM2UL SmartPro 120V 2.2kVA 1.92kW line interactive sine wave UPS, USB cable, DB9 cable, EPO cable, Rack-mounting hardware, Owner’s manual.
Technical Specifications
-
2.2kVA / 1.92kW
120V
SmartPro Series
440mm
To Be Advised
8Outlets
120V
5.1min
489mm
87mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate