| Quantity | Price |
|---|---|
| 1+ | $3,282.050 |
| 5+ | $3,216.410 |
| 10+ | $3,150.770 |
| 25+ | $3,085.130 |
| 50+ | $3,019.490 |
Product Information
Product Overview
The SMX3000RMLV2U is a 2880VA/2700W Smart-UPS with interface port SmartSlot and extended run time model, 2U rack height. StruxureWare central compatible enables centralized management via StruxureWare central. Green mode patent-pending operating mode that bypasses unused electrical components in good power conditions to achieve very high operating efficiency without sacrificing any protection. Predictive replace battery date dynamically provides the month and year when battery replacement is recommended to aide in long term maintenance planning. Intuitive LCD interface provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys. Temperature-compensated battery charging prolongs battery life by regulating the charge voltage according to battery temperature. Intelligent battery management maximizes battery performance, life and reliability through intelligent, precision charging.
- High online efficiency reduces utility costs, generates less heat
- Energy meter provides actual kilowatt hours of usage for energy conscious users
- Scalable runtime allows additional run time to be quickly added as needed
- Cold-start capable provides temporary battery power when utility power is out
- SmartSlot customize UPS capabilities with management cards
Applications
Power Management
Contents
UPS, CD with software, Documentation CD, Installation guide, Rack mounting brackets, Rack mounting hardware, Rack mounting support rails, Removable support feet, Smart UPS signaling RS-232 cable, USB cable.
Technical Specifications
ITE
3kVA / 2.7kW
120VAC
SMART-UPS Series
17"
To Be Advised
7Outlets
120V
6min
26.26"
3.36"
Alternatives for SMX3000RMLV2U
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate