Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $273.680 |
| 5+ | $268.210 |
| 10+ | $262.730 |
| 25+ | $257.260 |
| 50+ | $251.790 |
Product Information
Product Overview
BR1000MS is a USB Type A + C ports back-UPS pro. Protect computers, wireless routers, IOT devices, and security systems with the APC Back-UPS Pro 1000VA. APC Back-UPS Pro provide premium backup battery power during power outages and continuously safeguard devices from fluctuating power conditions and surges. This sinewave UPS is designed for high-performance PCS, gaming consoles and Smart TVs and is active FC compatible. Automatic Voltage Regulation (AVR) instantly corrects high/low voltage fluctuations so connected devices receive consistent power. With 10 outlets and 2 USB charging port, this desktop UPS (uninterruptible power supply) provides seamless battery power to connected electronics. The 600w capacity is ideal for workstations and additional electronics, keeping you connected and productive during power fluctuations. 2 coaxial ports are also in the back of the UPS for additional protection.
- Main input/output voltage is 120V, rated power is 600W
- Black color, 6 NEMA 5-15R, 4 NEMA 5-15R surge output connection
- 60Hz +/- 3Hz input frequency
- Transfer time is 8ms typical
- TUV C-US certified
- Ambient air temperature for operation range 0 to 40°C
- 3 years repair or replace warranty
- Size is 10.24inch height x 3.94inch width x 14.49inch depth
Technical Specifications
ITE
1kVA / 600W
120V
-
3.94"
To Be Advised
10Outlets
147V
-
14.49"
10.24"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate