Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $262.640 | $75.490 |
| 5+ | $245.130 | $75.490 |
| 10+ | $237.950 | $75.490 |
| 25+ | $228.780 | $75.490 |
Product Information
Product Overview
The OMNI900LCD is a 8-outlet OmniSmart LCD Line-interactive Uninterruptible Power Supply (UPS) with LCD display offers voltage regulation, surge suppression and long lasting battery support for personal computers, home entertainment systems and media centers. Internal UPS circuits support entry level PCs for up to 50 minutes or individual VCR/DVR components for as long as 2.5 hours during power failures. Automatic Voltage Regulation (AVR) circuits regulate brownouts as low as 89 volts back to usable levels without using battery power. USB port enables optional unattended system shutdown without data loss in the case of extended power failure. HID-compliant USB interface enables integration with built-in power management and auto shutdown features of Windows and Mac OS X. Built-in audible alarm and large LCD front panel voltage display indicates line power status, battery power status, battery low/replace status and voltage boost operation.
- Prevents data loss, viewing interruptions, lost recordings and loss of component programming
- 97% line-mode efficiency saves energy and reduces BTU heat output
- Offers complete power protection in an attractive black tower configuration
- LCD display includes a dimmer switch and can be rotated for easy viewing in any application
- Corrects brownouts as low as 89V without using battery power
- LCD screen reports input voltage, battery charge and UPS status
- 4 UPS battery-supported and surge-protected outlets, 4 additional surge suppression-only outlets
- USB port enables unattended shutdown in the case of extended power failure
- Supports battery replacement via built-in access panel
- Adapts to tower or rack-mount shelf format - Rack-mount (2U) format requires an optional shelf
Applications
Power Management, Consumer Electronics, Multimedia
Contents
OMNI900LCD UPS system and Instruction manual.
Notes
Optional shelf available separately.
Technical Specifications
ITE
900VA / 475W
120VAC
OmniSmart Series
3.7"
No SVHC (08-Jul-2021)
8Outlets
139V
3min
7.2"
11.8"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate