2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    ST425

                                                                                                    Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 425VA / 260W, 140 V, 120 VAC, 1.5 min

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CYBER POWER SYSTEMS ST425
                                                                                                    ManufacturerCYBER POWER SYSTEMS
                                                                                                    Manufacturer Part NoST425
                                                                                                    Newark Part No.38AH5400
                                                                                                    Product RangeStandby UPS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    12 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$59.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $59.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerCYBER POWER SYSTEMS
                                                                                                    Manufacturer Part NoST425
                                                                                                    Newark Part No.38AH5400
                                                                                                    Product RangeStandby UPS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets8Outlets
                                                                                                    Capacity (VA / W)425VA / 260W
                                                                                                    Input Voltage AC Max140V
                                                                                                    Output Voltage120VAC
                                                                                                    Backup Time - Full Load1.5min
                                                                                                    Product RangeStandby UPS Series
                                                                                                    Length3.2"
                                                                                                    Width8.3"
                                                                                                    Height4.5"
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ST425 uninterruptible power supply (UPS) system provides battery backup and surge protection for lightning-induced surges and other power events that can damage electronic equipment. This unit delivers enough battery backup to power connected electronics through utility power failure and enough runtime to perform a proper shutdown to protect against the loss of data and damage to valuable electronics during longer outages. Including a sleek design, this UPS is perfect for all your home office and entertainment needs, including computers, gaming consoles, and broadband routers.

                                                                                                    • 96 to 140VAC input range
                                                                                                    • 425VA/26W output
                                                                                                    • 8 hours recharging time
                                                                                                    • Standby topology
                                                                                                    • Full-time surge protection and battery backup
                                                                                                    • Three-year warranty
                                                                                                    • Dimensions W×H×D (in) 8.3 x 4.5 x 3.2
                                                                                                    • Operating temperature range from 32 – 104 °F (0 – 40 °C)
                                                                                                    • Power on LED indicator
                                                                                                    • Alarm for on-battery, low battery, overload and fault

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    425VA / 260W

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Product Range

                                                                                                    Standby UPS Series

                                                                                                    Width

                                                                                                    8.3"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outlets

                                                                                                    8Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    140V

                                                                                                    Backup Time - Full Load

                                                                                                    1.5min

                                                                                                    Length

                                                                                                    3.2"

                                                                                                    Height

                                                                                                    4.5"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product