Print Page
CP1350PFCLCD
Uninterruptible Power Supply (UPS), ITE, 10 Outlets, 1.35kVA / 810W, 142 V, 120 VAC, 3 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1350PFCLCD
Newark Part No.65AC0458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.950 |
Price for:Each
Minimum: 1
Multiple: 1
$219.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1350PFCLCD
Newark Part No.65AC0458
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)1.35kVA / 810W
Input Voltage AC Max142V
Output Voltage120VAC
Backup Time - Full Load3min
Product Range-
Length14.2"
Width3.9"
Height10.4"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.35kVA / 810W
Output Voltage
120VAC
Product Range
-
Width
3.9"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
142V
Backup Time - Full Load
3min
Length
14.2"
Height
10.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate