| Quantity | Price |
|---|---|
| 1+ | $2,020.580 |
| 5+ | $1,980.170 |
| 10+ | $1,939.760 |
| 25+ | $1,899.350 |
| 50+ | $1,858.930 |
Product Information
Product Overview
The SMART3000RM2U is a 9-outlet SmartPro Line-interactive Sine Wave Uninterruptible Power Supply (UPS) with enhanced LCD interface offers network-grade power protection for critical server, network and telecommunications equipment. Line Interactive UPS with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and overvoltage back to usable levels while maintaining a full battery charge in case of power failure. Tripp Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of voltage boost to correct both slight under-voltage and severe brownout conditions. Interactive LCD interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup and configuration options. Super-fast switchover from line to battery power occurs within milliseconds to maintain operation of connected equipment without interruption or reboot.
- 98% Line-mode efficiency offers reduced heat emissions
- LCD display panel easily rotates for viewing in rack-mount or tower configurations
- Audible alarm with push-button momentary alarm-cancel and silent-mode configuration options
- Internal batteries offer 10 minutes at 50% load (1125W) and 3.5 minutes at 100% load (2250W)
- Intelligent battery management system extends battery life
- LCD interface also supports a number of advanced user setup and operating preferences
Applications
Power Management, Communications & Networking
Contents
SMART3000RM2U UPS system, PowerAlert software with USB, Serial & EPO cabling, 4-post Rack-mount installation kit and Instruction manual.
Technical Specifications
ITE
3kVA / 2.25kW
120VAC
SmartPro Series
17.32"
No SVHC (08-Jul-2021)
9Outlets
145V
3.45min
19.46"
3.43"
Technical Docs (1)
Alternatives for SMART3000RM2U
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate