Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSC-05Copy
Newark Part No.46AK9828
Product RangeSunCharger SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.200 |
Price for:Each
Minimum: 1
Multiple: 1
$84.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSC-05Copy
Newark Part No.46AK9828
Product RangeSunCharger SC Series
Technical Datasheet
No. of Cells24Cells
Power Rating5W
Power Voltage Max13.35V
Length285mm
Width204mm
Height13.2mm
Current at P Max400mA
Open Circuit Voltage16.6VDC
Short Circuit Current430mA
Weight0.44kg
Product RangeSunCharger SC Series
SVHCTo Be Advised
Technical Specifications
No. of Cells
24Cells
Power Voltage Max
13.35V
Width
204mm
Current at P Max
400mA
Short Circuit Current
430mA
Product Range
SunCharger SC Series
Power Rating
5W
Length
285mm
Height
13.2mm
Open Circuit Voltage
16.6VDC
Weight
0.44kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate