Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6590Copy
Newark Part No.27AM0185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 5+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6590Copy
Newark Part No.27AM0185
No. of Cells1Cells
Power Rating74.3µW
Power Voltage Max2.1V
Length41.4mm
Width26.1mm
Height1.1mm
Current at P Max0.0354mA
Open Circuit Voltage2.7V
Short Circuit Current0.0433mA
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cells
1Cells
Power Voltage Max
2.1V
Width
26.1mm
Current at P Max
0.0354mA
Short Circuit Current
0.0433mA
Product Range
-
Power Rating
74.3µW
Length
41.4mm
Height
1.1mm
Open Circuit Voltage
2.7V
Weight
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate