Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $770.000 |
Price for:Each
Minimum: 1
Multiple: 1
$770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoKTB500Copy
Newark Part No.25AK8450
Technical Datasheet
Charging MethodSolar Panel, Mains
Outputs - Low Voltage2 x USB-A, 1 x 60W USB-C PD, 1 x USB-C, 1 x 12V Car Port
Outputs - Mains2 x 120VAC
Inverter Power500W
Product Length299.72mm
Product Width190.5mm
Product Height185.42mm
Weight13.9lb
Product Range-
SVHCTo Be Advised
Product Overview
KTB500 is a portable power station delivers a powerful 500W of pure-sine wave AC power. It charge and power up to 7 devices simultaneously: two 120V outlets, four USB ports (60W USB-C PD, USB-C and 2 x USB-A) and a 12V car port. Replacement chargers for KTB500 (Cat. Nos. 29201-Wall Charger, 29209-12V Car Port Adapter, 29205-Anderson Power pole®-APP® to DC cable, 29202-USB cable, sold separately).
- Lightweight design and collapsible handle maximize portability
- Built-in Lithium-ion battery pack allows for safe, indoor use
- Digital LCD screen displays real time performance metrics (time until empty)
- Harness sun's energy with Klein Tools' Solar Panel (Cat. No. 29250) to charge portable power station
- Pass through charging to simultaneously charge KTB500 and power devices
- 505Wh capacity can power a 50W, 5,000 lumen work light for a full 8 hour shift
- Compact size for convenient storage in job box or vehicle to power devices anywhere
- Internal cooling fan keeps the appropriate operating temperature range
- FCC, BC, NRCAN standards
- Operating temperature range from 14° to 104°F (-10° to 40°C)
Contents
Power station, Wall charger, 12V car port adapter.
Technical Specifications
Charging Method
Solar Panel, Mains
Outputs - Mains
2 x 120VAC
Product Length
299.72mm
Product Height
185.42mm
Product Range
-
Outputs - Low Voltage
2 x USB-A, 1 x 60W USB-C PD, 1 x USB-C, 1 x 12V Car Port
Inverter Power
500W
Product Width
190.5mm
Weight
13.9lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate