Print Page
HBB512-A+G
Linear Power Supply, ITE & Medical, 2 Outputs, 5 V, 3 A, 15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHBB512-A+GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.730 |
| 5+ | $255.900 |
Price for:Each
Minimum: 1
Multiple: 1
$264.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHBB512-A+GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3027
Power Supply ApplicationsITE & Medical
No. of Outputs2Outputs
Output Power Max-
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 21.2A
Input Voltage VAC100V AC to 240V AC
Product Range-
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
-
Output Current - Output 1
3A
Output Current - Output 2
1.2A
Product Range
-
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 3
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate