| Quantity | Price |
|---|---|
| 50+ | $66.740 |
| 100+ | $62.890 |
| 250+ | $60.760 |
Product Information
Product Overview
DRU-24V40ABN is a CliQ II DC-UPS module is designed to support 24V system with up to 40A output and back up time of 4.5 minutes for 15AH battery capacity. It offers a wide input voltage from 24 to 28VDC and a wide operating temperature range from -20°C to +60°C. This product comes with potential free contacts for battery management signals and LED indicator for battery status. The rugged compact aluminum case is shock and vibration resistant according to IEC 60068-2. The LED indicator for DC OK, battery charging, battery, discharging, battery fail and battery reverse polarity. It conformal coating option on PCBAs to protect against common dust and chemical pollutants. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automations, renewable energy.
- Rated output current is 40A(max), output power is 960W (Max, 24V, 40A)
- Typical rated output voltage is 24VDC (depends on Vin)
- Efficiency in charging mode is > 70%, buffering mode is > 99%
- Metal case, without class I, div 2, full corrosion resistant aluminum casing
- Suitable for 24V system up to 10A, high MTBF > 500,000 hrs as per telcordia SR-332
- Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
- Operating temperature range from -20°C to +60°C (full power)
- Dimension (L x W x D) is 4.76 x 1.97 x 4.62inch
Technical Specifications
ITE
4.5 min @ 960W
DIN Rail
To Be Advised
28V
24V
CliQ II Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate