Need more?
| Quantity | Price |
|---|---|
| 1+ | $303.800 |
Product Information
Product Overview
SMART1000PSGLCD is a SMART1000LCD series SmartPro LCD 120V, 1000VA/500W line-interactive uninterruptible power supply provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. While all eight NEMA 5-15R outlets protect against surges, four outlets also provide up to 3 hours of UPS battery support for a DVR component, 60minutes of support for a basic desktop PC and LCD monitor and 10minutes of support at half load (250W).
- Reliable battery backup, automatic voltage regulation (AVR), rotatable LCD status screen
- AC line, coaxial and Tel/DSL surge suppression, EMI/RFI line noise filtering
- USB communication port and free PowerAlert software
- 97% full-load efficiency rating saves money in energy costs
- Audible alarm indicates loss of utility power/low battery, dimmer switch controls brightness level
- 4 NEMA 5-15R outlets deliver battery backup for devices that require constant power
- All 8 outlets protect against surges or spikes that can harm equipment or data
- Corrects undervoltages as low as 89V with a 14% boost without drawing battery backup power
- Rotates for easy viewing in both horizontal and vertical installations
- Surge suppression rating of 1038joule protects connected equipment and data from harmful power surge
Contents
SMART1000LCD SmartPro LCD 120V 1000VA/500W line interactive UPS, USB cable, Telephone cord, Owner’s manual.
Warnings
SMART1000LCD SmartPro LCD 120V 1000VA/500W line interactive UPS, USB cable, Telephone cord, Owner’s manual.
Technical Specifications
-
2 min @ 600W
Desktop
To Be Advised
24V
120V
SmartPro Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate