| Quantity | Price |
|---|---|
| 1+ | $453.070 |
| 5+ | $427.220 |
| 10+ | $407.980 |
Product Information
Product Overview
DIN24240DC is 240W, 24V DC DIN rail industrial UPS hardwire input/output. This DIN rail UPS battery backup offers network-grade power protection for industrial and machine control installations. This standby UPS system with hardwire DC input/output delivers reliable power and battery backup for computing, networking, control, and storage equipment in factories, warehouses, edge computing locations, and automated manufacturing and fabrication facilities. The rugged compact housing withstands demanding conditions and integrates seamlessly and securely into electrical enclosures in any non-traditional IT environment. It is a flexible power protection for smart industrial application and ideal for factory floor, and extreme temperatures. CAN/CSA C22.2, CAN/CSA-C22.2 No. 62368-1 (Canada), ICES (Canada), IEC 62368-1, UL 508, UL 62368-1 certified.
- 24VDC nominal input voltage supported, 24VDC nominal output voltage
- 240VA output capacity
- Single phase input, valve-regulated lead acid battery type, 2 years limited warranty
- Reliable battery backup keeps user operational through power outages
- Stay in control of user operation, easy preventative maintenance and initial troubleshooting
- Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
- Keeps power running during brief outages to allow time for safe system shutdown
- Built-in clamp mounts easily to a top hat 35mm DIN rail with no mounting screws or brackets required
- Unit dimension (H x W x D) is 4.880 x 1.570 x 5.060inch, -15 to 50°C operating temperature range
- (5) contact closure communications interface
Contents
DIN24240DC DIN rail industrial UPS, Safety card, Owner’s manual.
Technical Specifications
Industrial
10 min @ 240W
DIN Rail
To Be Advised
24V
24V
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate