190 Product Results Found for "test"
Find a huge range of DC / DC Converters at Newark Electronics, including Isolated Through Hole DC / DC Converters, Isolated Surface Mount DC / DC Converters, DC / DC Miscellaneous Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: Tdk-lambda, Traco Power, Murata Power Solutions, Recom Power & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(190)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.900 10+ $22.150 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $22.690 10+ $21.940 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $36.030 10+ $35.130 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $76.760 | Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 5kV | IEC 60601, UL | 24V | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ $62.400 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 5kV | - | 24V | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | THM 6WI Series | ||||||
Each | 1+ $36.030 10+ $35.130 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $16.060 10+ $15.280 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | 500V | CE, CSA, UL | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | Surface Mount Device | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+ $17.330 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $56.000 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 5kV | IEC 60601 | 24V | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ $141.880 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | - | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 60WIN Series | ||||||
Each | 1+ $22.690 10+ $21.940 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
05M6926 RoHS | Each | 1+ $16.710 10+ $15.930 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | |||||
05M7024 RoHS | Each | 1+ $18.790 10+ $18.000 25+ $16.840 50+ $16.180 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | CE, CSA, UL | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 9V | 18V | - | |||||
05M7032 RoHS | Each | 1+ $22.900 10+ $22.150 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | |||||
05M6984 RoHS | Each | 1+ $14.000 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | CE, CSA, UL | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 4.5V | 9V | - | |||||
Each | 1+ $22.900 10+ $22.150 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | CE, CSA, UL | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 9V | 18V | - | ||||||
Each | 1+ $76.090 10+ $73.850 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.6kV | CE, IEC, UL | 12V | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | - | ||||||
Each | 1+ $16.950 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $6.240 5+ $6.090 10+ $5.930 25+ $5.730 100+ $5.420 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Semi-regulated | 1.5kV | - | 24V | Fixed | 8.3mm | 7mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | - | ||||||
04M7378 RoHS | Each | 10+ $22.150 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | |||||
Each | 1+ $17.330 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | CE, CSA, UL | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 9V | 18V | - | ||||||
Each | 10+ $35.130 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | - | 500V | CE, CSA, UL | 5V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 4.5V | 9V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | ||||||
Each | 100+ $46.990 250+ $44.440 | Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | CAN, CSA, IEC, UL | 24V | Fixed | 25.4mm | 10.41mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||