127 Product Results Found for "a+din"
Find a huge range of DC / DC Converters at Newark Electronics, including Isolated DIN Rail Mount DC / DC Converters, DC / DC Miscellaneous Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: XP Power, Tdk-lambda, Aimtec, Traco Power & Weidmuller
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(127)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $133.710 5+ $127.030 10+ $123.010 25+ $119.010 | ITE | - | 480W | 1 Output | 24V | 20A | - | - | - | - | Fixed | CE, UL | 24V | DIN Rail | 1.98mm | 4.88mm | 4.55mm | - | 35V | - | ||||||
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | IEC, UL | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | - | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $414.250 5+ $385.250 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | Regulated | - | Fixed | CE, UL | - | DIN Rail | 65mm | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+ $57.720 5+ $56.280 10+ $54.840 25+ $52.920 100+ $50.050 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | - | 24V | DIN Rail | 18mm | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $72.460 5+ $70.650 10+ $68.850 25+ $66.440 100+ $62.830 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | Fixed, Adjustable | - | 24V | DIN Rail | 35mm | 91mm | 56mm | 9V | 36V | - | ||||||
Each | 1+ $399.600 5+ $383.530 10+ $373.490 25+ $363.450 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed, Adjustable | UL | - | DIN Rail | 43mm | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
Each | 1+ $248.140 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | - | Fixed, Adjustable | - | - | DIN Rail | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||||
Each | 1+ $329.360 10+ $316.620 50+ $305.700 100+ $302.060 250+ $285.690 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | - | 48V | - | 32mm | 130mm | 125mm | 30V | 60V | QUINT-PS Series | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | - | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
Each | 1+ $150.770 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | - | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | ||||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | CSA, IEC, UL | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $57.720 5+ $56.280 10+ $54.840 25+ $52.920 100+ $50.050 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | - | 24V | DIN Rail | 18mm | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | - | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+ $149.450 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | - | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | - | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
Each | 1+ $297.490 5+ $285.410 10+ $277.860 25+ $270.310 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | - | 24V | - | 32mm | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $263.880 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | - | - | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ $220.430 10+ $211.480 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $213.320 10+ $204.360 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $102.530 5+ $94.000 10+ $91.430 25+ $89.730 50+ $88.020 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | - | 24V | - | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $184.920 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | Fixed, Adjustable | - | 48V | - | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | ||||||
Each | 1+ $399.870 10+ $386.730 50+ $368.890 100+ $342.610 250+ $319.140 More Pricing... | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | - | - | - | - | - | 36V | 75V | MINI-PS Series | ||||||
Each | 1+ $98.740 5+ $89.060 10+ $86.160 25+ $84.220 50+ $84.220 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | IEC, UL | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $316.850 10+ $304.590 50+ $294.090 100+ $290.590 250+ $274.840 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | - | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | ||||||