7.2W Linear Regulator Replacements :
2 Products FoundFind a huge range of 7.2W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $16.120 50+ $15.910 | ITE | 1 Output | 7.2W | 24V | Fixed | - | 300mA | - | Through Hole | 36V | 72V | ||||||
TRACO POWER | Each | 1+ $17.280 | - | 1 Output | 7.2W | 12V | - | 600mA | 600mA | TSR 0.6WI Series | Through Hole | 17V | 72V | |||||