4.8W Linear Regulator Replacements :
2 Products FoundFind a huge range of 4.8W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.350 5+ $15.820 10+ $15.600 25+ $15.310 50+ $15.100 More Pricing... | ITE | 1 Output | 4.8W | 12V | Fixed | 400mA | Through Hole | 15V | 36V | ||||||
Each | 100+ $14.890 | ITE | 1 Output | 4.8W | 12V | Fixed | 400mA | Through Hole | 15V | 36V | ||||||