1.5W Linear Regulator Replacements :
5 Products FoundFind a huge range of 1.5W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.840 5+ $6.540 10+ $6.470 25+ $6.380 50+ $5.490 More Pricing... | - | 1 Output | 1.5W | 5V | Fixed | - | 300mA | R-78HE-0.3 Series | Through Hole | 6.5V | 72V | - | ||||||
Each | 1+ $12.820 | ITE | 1 Output | 1.5W | 1.5V | - | 1A | 1A | TSR 1 Series | Through Hole | 4.6V | 36V | - | ||||||
Each | 1+ $8.280 | - | 1 Output | 1.5W | 2.5V | Adjustable | - | 500mA | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 1+ $8.280 | ITE | 1 Output | 1.5W | 1.8V | Adjustable | - | 500mA | TSR 0.5 | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $9.990 50+ $9.690 100+ $9.590 | ITE | 1 Output | 1.5W | 1.5V | Fixed | - | 1A | R-78Bxx-1.0 Series | Through Hole | 4.75V | 26V | EN, IEC | ||||||