0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1230

RoHS

Each
1+$97.050
5+$86.390
10+$84.900
50+$83.400
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
24V
-
Fixed
40.64mm
10.2mm
-
50.8mm
18V
36V
JCL30 Series
08P1223

RoHS

Each
1+$97.050
5+$86.380
10+$84.890
50+$83.390
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
-
50.8mm
9V
18V
JCL30 Series
04R8742

RoHS

Each
1+$94.960
5+$92.470
10+$89.970
25+$86.640
100+$81.650
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.5kV
24V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
18V
36V
JCL30 Series
36J9943

RoHS

Each
1+$99.460
10+$94.990
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
36V
-
73J2135

RoHS

Each
1+$111.120
10+$105.530
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
18V
36V
-
73J2122

RoHS

Each
1+$87.650
10+$83.170
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
36V
-
73J2129

RoHS

Each
1+$121.420
10+$115.820
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.6kV
12V
CE, CSA, IEC, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
18V
-
73K4037

RoHS

Each
1+$111.120
10+$105.530
-
DIP
-
30W
1 Output
12V
2.5A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
18V
-
04R8752

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1.5kV
48V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
36V
75V
-
04R8750

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
48V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
36V
75V
JCL30 Series
04R8748

RoHS

Each
1+$99.710
5+$97.090
10+$94.470
25+$90.980
100+$85.740
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.5kV
48V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
36V
75V
JCL30 Series
04R8737

RoHS

Each
1+$94.960
5+$92.470
10+$89.970
25+$86.640
100+$81.650
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.5kV
12V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
9V
18V
JCL30 Series
04R8744

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
24V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
18V
36V
JCL30 Series
71K9634

RoHS

Each
1+$111.120
10+$105.530
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
18V
36V
-
04R8751

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
48V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
36V
75V
JCL30 Series
04R8753

RoHS

Each
1+$84.880
5+$82.690
10+$80.500
25+$77.570
100+$73.190
ITE
DIP
2:1
30W
1 Output
3.3V
5.5A
-
-
1.5kV
48V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
36V
75V
JCL30 Series
04R8739

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
9V
18V
JCL30 Series
04R8740

RoHS

Each
1+$84.880
5+$82.690
10+$80.500
25+$77.570
100+$73.190
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
9V
18V
JCL30 Series
23K1736

RoHS

Each
1+$87.650
10+$83.170
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
36V
-
71K9631

RoHS

Each
1+$121.420
10+$115.820
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
18V
-
04R8741

RoHS

Each
1+$84.880
5+$82.690
10+$80.500
25+$77.570
100+$73.190
ITE
DIP
2:1
30W
1 Output
3.3V
5.5A
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
9V
18V
-
04R8743

RoHS

Each
1+$99.710
5+$97.090
10+$94.470
25+$90.980
100+$85.740
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.5kV
24V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
18V
36V
JCL30 Series
10M5243

RoHS

Each
1+$121.420
10+$115.820
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
18V
36V
-
71K9632

RoHS

Each
1+$111.120
10+$105.530
-
DIP
-
30W
1 Output
5V
6A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
18V
-
04R8738

RoHS

Each
1+$89.120
5+$86.820
10+$84.520
25+$81.450
100+$76.840
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
Through Hole
50.8mm
9V
18V
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER