0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5586

RoHS

Each
1+$19.130
5+$18.640
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
50Y9937

RoHS

Each
1+$51.520
5+$50.190
10+$48.860
25+$47.090
100+$44.430
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
20V
30V
JHL06 Series
44Y5584

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
44Y5609

RoHS

Each
10+$21.170
25+$20.410
100+$19.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
JCE03 Series
44Y5582

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
44Y5628

RoHS

Each
10+$17.790
25+$17.150
100+$16.200
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
50Y9936

RoHS

Each
10+$48.860
25+$47.090
100+$44.430
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
20V
30V
JHL06 Series
44Y5604

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
44Y5608

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
70Y5418

RoHS

Each
1+$54.120
5+$52.700
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
44Y5580

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
70Y5416

RoHS

Each
1+$54.120
5+$52.700
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
50Y9927

RoHS

Each
10+$43.280
25+$41.700
100+$39.350
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
20V
30V
JHL03 Series
70Y5425

RoHS

Each
1+$54.120
5+$52.700
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
50Y9926

RoHS

Each
10+$44.140
25+$42.540
100+$40.140
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
20V
30V
JHL03 Series
44Y5624

RoHS

Each
10+$17.790
25+$17.150
100+$16.200
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
44Y5626

RoHS

Each
10+$17.790
25+$17.150
100+$16.200
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
50Y9932

RoHS

Each
10+$48.860
25+$47.090
100+$44.430
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
12V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL06 Series
44Y5602

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
70Y5424

RoHS

Each
1+$54.120
5+$52.700
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
44Y5620

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
50Y9922

RoHS

Each
10+$43.280
25+$41.700
100+$39.350
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
10V
17V
JHL03 Series
44Y5606

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
70Y5417

RoHS

Each
1+$54.120
5+$52.700
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
44Y5622

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER