0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
31T8400

RoHS

Each
1+$51.080
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 3WI Series
70W2189

RoHS

Each
1+$43.040
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
UL
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
-
31T8388

RoHS

Each
1+$42.560
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 2WI Series
20X0394

RoHS

Each
1+$46.450
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
-
8.7mm
18.9mm
18V
36V
TDR 3 Series
58T3436

RoHS

Each
1+$43.040
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
-
70W2173

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
-
70W2196

RoHS

Each
1+$43.040
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
-
8.7mm
18.9mm
36V
75V
TDR 3WI
70W2198

RoHS

Each
1+$43.040
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
36V
75V
TDR 3WI
70W2178

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
12.8mm
-
8.7mm
18.9mm
18V
75V
-
70W2186

RoHS

Each
1+$37.660
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
36V
75V
TDR 2WI
70W2171

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
-
70W2195

RoHS

Each
1+$45.140
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
TDR 3WI
70W2161

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
-
8.7mm
18.9mm
4.5V
18V
TDR 2WI
70W2193

RoHS

Each
1+$43.040
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 3WI
70W2182

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
18V
75V
TDR 2WI
53W7689

RoHS

Each
1+$43.040
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
TDR 3WI
70W2191

RoHS

Each
1+$45.140
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
TDR 3WI
70W2194

RoHS

Each
1+$45.140
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
IEC, UL
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
-
70W2177

RoHS

Each
1+$37.660
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
TDR 2WI
70W2163

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
TDR 2WI
70W2175

RoHS

Each
1+$37.660
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
TDR 2WI
70W2188

RoHS

Each
1+$43.040
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
-
8.7mm
18.9mm
4.5V
18V
TDR 3WI
70W2200

RoHS

Each
1+$45.140
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
36V
75V
TDR 3WI
70W2165

RoHS

Each
1+$37.660
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
TDR 2WI
70W2180

RoHS

Each
1+$35.870
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
12.8mm
-
8.7mm
18.9mm
18V
75V
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER