0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65AK2348

RoHS

Each
1+$6.980
5+$6.820
10+$6.660
50+$6.430
100+$6.350
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2349

RoHS

Each
1+$6.980
5+$6.820
10+$6.660
50+$6.430
100+$6.350
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2346

RoHS

Each
1+$6.670
5+$6.620
10+$6.570
50+$6.160
100+$6.070
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
33AC3859

RoHS

Each
25+$15.860
50+$15.600
125+$14.600
-
SIP
1:1
1W
1 Output
5V
167mA
Unregulated
5.2kV
5V
EN, IEC, UL
Fixed
10.2mm
7.05mm
Through Hole
19.65mm
4.5V
5.5V
RP Series
33AC3861

RoHS

Each
25+$14.860
50+$14.560
-
SIP
1:1
1W
1 Output
15V
167mA
Unregulated
5.2kV
15V
EN, IEC, UL
Fixed
10.2mm
7.05mm
Through Hole
19.65mm
13.5V
16.5V
RP Series
65AK2350

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2351

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
64AK6621

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
-
Fixed
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
64AK6623

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
-
Fixed
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
64AK6620

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
-
Fixed
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
64AK6616

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
-
Fixed
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
64AK6622

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
-
Fixed
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2347

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2352

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
64AK6619

RoHS

Each
1+$6.580
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
-
Fixed
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2353

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2354

RoHS

Each
1+$8.080
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
21.6V
26.4V
TDU 1 Series
27AM4812

RoHS

Each
1+$7.820
5+$7.660
10+$7.510
25+$7.350
50+$7.190
More Pricing...
Industrial
SIP
-
3W
1 Output
5V
600mA
Unregulated
3kV
5V
-
Fixed
10.2mm
7.5mm
-
19.6mm
4.5V
5.5V
SPU03 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER