Isolated Through Hole DC / DC Converters:
11,982 Products FoundFind a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.850 5+ $17.400 10+ $16.950 50+ $16.350 100+ $15.460 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | - | ||||||
Each | 1+ $22.900 10+ $22.150 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | ||||||
Each | 1+ $34.870 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | - | ||||||
Each | 1+ $18.240 5+ $17.790 10+ $17.330 25+ $16.730 100+ $15.820 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | - | ||||||
Each | 1+ $59.430 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | - | ||||||
Each | 1+ $10.800 5+ $10.460 10+ $10.330 25+ $10.140 50+ $10.010 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.720 5+ $9.400 10+ $9.260 25+ $9.140 50+ $9.030 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | - | |||||
TDK-LAMBDA | Each | 1+ $54.650 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | - | |||||
Each | 1+ $103.170 5+ $100.620 10+ $98.050 50+ $94.660 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | - | ||||||
Each | 1+ $10.800 5+ $10.460 10+ $10.330 25+ $10.140 50+ $10.010 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | - | ||||||
Each | 1+ $1.820 10+ $1.800 25+ $1.700 50+ $1.680 100+ $1.650 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | ||||||
XP POWER | Each | 1+ $384.480 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | - | - | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | - | |||||
TRACO POWER | Each | 1+ $85.390 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | - | |||||
Each | 1+ $83.180 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $79.250 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | ||||||
Each | 1+ $83.180 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $46.300 5+ $45.150 10+ $43.990 50+ $42.450 100+ $40.140 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | - | ||||||
Each | 1+ $31.420 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | - | ||||||
Each | 1+ $6.450 5+ $6.250 10+ $6.170 25+ $6.060 50+ $5.980 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | - | ||||||
49Y4002 RoHS | Each | 1+ $34.180 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | - | |||||
Each | 1+ $37.510 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | - | ||||||
Each | 1+ $13.970 5+ $13.540 10+ $13.340 25+ $13.140 50+ $12.970 More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.45mm | - | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | - | ||||||
Each | 1+ $106.320 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | - | ||||||
Each | 1+ $20.570 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | - | ||||||
Each | 1+ $10.900 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | - | ||||||