TRI 3 Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(22)
Product Range
=TRI 3
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(22)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(22)
No. of Outputs
(16)
(6)
Output Voltage - Output 1
(4)
(8)
(6)
(4)
Output Current - Output 1
(2)
(4)
(4)
(4)
(4)
(4)
Output Voltage - Output 2
(2)
(4)
Output Current - Output 2
(2)
(4)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 3 | ||||||
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 3 | ||||||
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 3 | ||||||
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 3 | ||||||
Each | 1+$49.370 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 3 | ||||||
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.370 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||
Each | 1+$49.370 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 3 | ||||||
Each | 1+$49.300 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 3 | ||||||
Each | 1+$52.610 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||
Each | 1+$49.370 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 4.5V | 9V | TRI 3 | ||||||