THM 6WI Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $73.190 | Total:$73.19 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ $62.400 | Total:$62.40 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ $62.400 | Total:$624.00 Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | THM 6WI Series | |||||
Each | 1+ $56.740 | Total:$567.40 Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | THM 6WI Series | |||||
Each | 1+ $65.700 | Total:$657.00 Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ $62.400 | Total:$624.00 Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||